RB068LAM-60TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 975
Unit Price: 14,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: 19,14000 Kč
Datasheet
VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068LAM-60TR

DigiKey Part Number
RB068LAM-60TR-ND - Tape & Reel (TR)
RB068LAM-60CT-ND - Cut Tape (CT)
RB068LAM-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068LAM-60TR
Description
DIODE SCHOTTKY 60V 2A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB068LAM-60TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
109,11300 Kč91,13 Kč
1005,99630 Kč599,63 Kč
5004,56192 Kč2 280,96 Kč
1 0004,09920 Kč4 099,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29921 Kč9 897,63 Kč
6 0002,99606 Kč17 976,36 Kč
9 0002,91506 Kč26 235,54 Kč
15 0002,82650 Kč42 397,50 Kč
21 0002,79257 Kč58 643,97 Kč
30 0002,69485 Kč80 845,50 Kč
75 0002,65277 Kč198 957,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč