RB061US-30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB061US-30TR

DigiKey Part Number
RB061US-30TR-ND - Tape & Reel (TR)
RB061US-30CT-ND - Cut Tape (CT)
RB061US-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB061US-30TR
Description
DIODE ARRAY SCHOTT 30V 2A TSMD8
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 2A Surface Mount 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
RB061US-30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
2A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
900 µA @ 15 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
TSMD8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,44000 Kč164,40 Kč
10011,31860 Kč1 131,86 Kč
50010,52542 Kč5 262,71 Kč
1 0008,01352 Kč8 013,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97344 Kč20 920,32 Kč
6 0006,27290 Kč37 637,40 Kč
9 0006,21440 Kč55 929,60 Kč
15 0006,05188 Kč90 778,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč