
RB060MM-60TR | |
|---|---|
DigiKey Part Number | RB060MM-60TR-ND - Tape & Reel (TR) RB060MM-60CT-ND - Cut Tape (CT) RB060MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060MM-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB060MM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,85520 Kč | 385,52 Kč |
| 500 | 2,88722 Kč | 1 443,61 Kč |
| 1 000 | 2,57414 Kč | 2 574,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34989 Kč | 7 049,67 Kč |
| 6 000 | 2,13294 Kč | 12 797,64 Kč |
| 9 000 | 2,02234 Kč | 18 201,06 Kč |
| 15 000 | 1,89802 Kč | 28 470,30 Kč |
| 21 000 | 1,82438 Kč | 38 311,98 Kč |
| 30 000 | 1,75280 Kč | 52 584,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











