Diode 30 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060MM-30TFTR

DigiKey Part Number
RB060MM-30TFTR-ND - Tape & Reel (TR)
RB060MM-30TFCT-ND - Cut Tape (CT)
RB060MM-30TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060MM-30TFTR
Description
DIODE SCHOTTKY 30V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB060MM-30TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
108,50400 Kč85,04 Kč
1007,53410 Kč753,41 Kč
5005,77780 Kč2 888,90 Kč
1 0005,21191 Kč5 211,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,49266 Kč13 477,98 Kč
6 0004,13034 Kč24 782,04 Kč
9 0004,11876 Kč37 068,84 Kč
15 0003,61560 Kč54 234,00 Kč
30 0003,56966 Kč107 089,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč