
RB060MM-30TFTR | |
|---|---|
DigiKey Part Number | RB060MM-30TFTR-ND - Tape & Reel (TR) RB060MM-30TFCT-ND - Cut Tape (CT) RB060MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060MM-30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB060MM-30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,77780 Kč | 2 888,90 Kč |
| 1 000 | 5,21191 Kč | 5 211,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49266 Kč | 13 477,98 Kč |
| 6 000 | 4,13034 Kč | 24 782,04 Kč |
| 9 000 | 4,11876 Kč | 37 068,84 Kč |
| 15 000 | 3,61560 Kč | 54 234,00 Kč |
| 30 000 | 3,56966 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

