
RB060L-40DDTE25 | |
|---|---|
DigiKey Part Number | RB060L-40DDTE25TR-ND - Tape & Reel (TR) RB060L-40DDTE25CT-ND - Cut Tape (CT) RB060L-40DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060L-40DDTE25 |
Description | DIODE SCHOTTKY 40V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB060L-40DDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| 500 | 6,67358 Kč | 3 336,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,69718 Kč | 8 545,77 Kč |
| 3 000 | 5,20512 Kč | 15 615,36 Kč |
| 4 500 | 4,95436 Kč | 22 294,62 Kč |
| 7 500 | 4,67259 Kč | 35 044,42 Kč |
| 10 500 | 4,50573 Kč | 47 310,17 Kč |
| 15 000 | 4,34355 Kč | 65 153,25 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

