
RB058LAM150TFTR | |
|---|---|
DigiKey Part Number | RB058LAM150TFTR-ND - Tape & Reel (TR) RB058LAM150TFCT-ND - Cut Tape (CT) RB058LAM150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM150TFTR |
Description | DIODE SCHOTTKY 150V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM150TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 100 | 7,20960 Kč | 720,96 Kč |
| 500 | 5,52058 Kč | 2 760,29 Kč |
| 1 000 | 4,97559 Kč | 4 975,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10328 Kč | 12 309,84 Kč |
| 6 000 | 3,81005 Kč | 22 860,30 Kč |
| 9 000 | 3,71154 Kč | 33 403,86 Kč |
| 15 000 | 3,55679 Kč | 53 351,85 Kč |
| 21 000 | 3,43857 Kč | 72 209,97 Kč |
| 30 000 | 3,37737 Kč | 101 321,10 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

