
RB058LAM-60TFTR | |
|---|---|
DigiKey Part Number | RB058LAM-60TFTR-ND - Tape & Reel (TR) RB058LAM-60TFCT-ND - Cut Tape (CT) RB058LAM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-60TFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-60TFTR Models |
Category | Reverse Recovery Time (trr) 35.3 ns |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 3 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71153 Kč | 4 711,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04107 Kč | 12 123,21 Kč |
| 6 000 | 3,70331 Kč | 22 219,86 Kč |
| 9 000 | 3,53119 Kč | 31 780,71 Kč |
| 15 000 | 3,33777 Kč | 50 066,55 Kč |
| 21 000 | 3,22324 Kč | 67 688,04 Kč |
| 30 000 | 3,11195 Kč | 93 358,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


