
RB058LAM-40TR | |
|---|---|
DigiKey Part Number | RB058LAM-40TR-ND - Tape & Reel (TR) RB058LAM-40CT-ND - Cut Tape (CT) RB058LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-40TR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 7,30100 Kč | 730,10 Kč |
| 500 | 5,57706 Kč | 2 788,53 Kč |
| 1 000 | 5,02104 Kč | 5 021,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31425 Kč | 12 942,75 Kč |
| 6 000 | 3,95816 Kč | 23 748,96 Kč |
| 9 000 | 3,77672 Kč | 33 990,48 Kč |
| 15 000 | 3,57288 Kč | 53 593,20 Kč |
| 21 000 | 3,45217 Kč | 72 495,57 Kč |
| 30 000 | 3,33487 Kč | 100 046,10 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

