
RB058LAM-40TFTR | |
|---|---|
DigiKey Part Number | RB058LAM-40TFTR-ND - Tape & Reel (TR) RB058LAM-40TFCT-ND - Cut Tape (CT) RB058LAM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-40TFTR Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 500 | 6,24018 Kč | 3 120,09 Kč |
| 1 000 | 5,62893 Kč | 5 628,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85208 Kč | 14 556,24 Kč |
| 6 000 | 4,46078 Kč | 26 764,68 Kč |
| 9 000 | 4,26145 Kč | 38 353,05 Kč |
| 15 000 | 4,03748 Kč | 60 562,20 Kč |
| 21 000 | 3,90487 Kč | 82 002,27 Kč |
| 30 000 | 3,77599 Kč | 113 279,70 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

