
RB055LAM-60TR | |
|---|---|
DigiKey Part Number | RB055LAM-60TR-ND - Tape & Reel (TR) RB055LAM-60CT-ND - Cut Tape (CT) RB055LAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-60TR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-60TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| 1 000 | 4,04358 Kč | 4 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45333 Kč | 10 359,99 Kč |
| 6 000 | 3,15590 Kč | 18 935,40 Kč |
| 9 000 | 3,00432 Kč | 27 038,88 Kč |
| 15 000 | 2,83397 Kč | 42 509,55 Kč |
| 21 000 | 2,73311 Kč | 57 395,31 Kč |
| 30 000 | 2,63507 Kč | 79 052,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

