
RB055LAM-40TR | |
|---|---|
DigiKey Part Number | RB055LAM-40TR-ND - Tape & Reel (TR) RB055LAM-40CT-ND - Cut Tape (CT) RB055LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-40TR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-40TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,57180 Kč | 357,18 Kč |
| 500 | 2,80828 Kč | 1 404,14 Kč |
| 1 000 | 2,44270 Kč | 2 442,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73905 Kč | 5 217,15 Kč |
| 6 000 | 1,72184 Kč | 10 331,04 Kč |
| 9 000 | 1,71472 Kč | 15 432,48 Kč |
| 15 000 | 1,64766 Kč | 24 714,90 Kč |
| 21 000 | 1,50050 Kč | 31 510,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

