Diode 40 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB055LAM-40TFTR

DigiKey Part Number
RB055LAM-40TFTR-ND - Tape & Reel (TR)
RB055LAM-40TFCT-ND - Cut Tape (CT)
RB055LAM-40TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB055LAM-40TFTR
Description
DIODE SCHOTTKY 40V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB055LAM-40TFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
14.6 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
PMDTM
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,02400 Kč110,24 Kč
1007,11200 Kč711,20 Kč
5005,42714 Kč2 713,57 Kč
1 0004,88392 Kč4 883,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,19316 Kč12 579,48 Kč
6 0003,84522 Kč23 071,32 Kč
9 0003,66788 Kč33 010,92 Kč
15 0003,46865 Kč52 029,75 Kč
21 0003,35066 Kč70 363,86 Kč
30 0003,23599 Kč97 079,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč