Diode 30 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB055L-30DDTE25

DigiKey Part Number
RB055L-30DDTE25TR-ND - Tape & Reel (TR)
RB055L-30DDTE25CT-ND - Cut Tape (CT)
RB055L-30DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB055L-30DDTE25
Description
DIODE SCHOTTKY 30V 3A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB055L-30DDTE25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBR3LAM30BTFTRRohm Semiconductor2 567RBR3LAM30BTFCT-ND13,56000 KčSimilar
B140HB-13-FDiodes Incorporated59 281B140HB-FDICT-ND12,72000 KčSimilar
B330LA-E3/61TVishay General Semiconductor - Diodes Division692B330LA-E3/61TGICT-ND15,85000 KčSimilar
CMSH3-40MA TR13 PBFREECentral Semiconductor Corp152 4381514-CMSH3-40MATR13PBFREECT-ND22,32000 KčSimilar
SX33_R1_00001Panjit International Inc.1 5003757-SX33_R1_00001CT-ND6,47000 KčSimilar
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1011,42900 Kč114,29 Kč
1007,39120 Kč739,12 Kč
5005,65018 Kč2 825,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,80219 Kč7 203,29 Kč
3 0004,37472 Kč13 124,16 Kč
4 5004,15687 Kč18 705,91 Kč
7 5003,91199 Kč29 339,92 Kč
10 5003,76700 Kč39 553,50 Kč
15 0003,62603 Kč54 390,45 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč