
RB055L-30DDTE25 | |
|---|---|
DigiKey Part Number | RB055L-30DDTE25TR-ND - Tape & Reel (TR) RB055L-30DDTE25CT-ND - Cut Tape (CT) RB055L-30DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-30DDTE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB055L-30DDTE25 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR3LAM30BTFTR | Rohm Semiconductor | 2 567 | RBR3LAM30BTFCT-ND | 13,56000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 321 | B140HB-FDICT-ND | 12,81000 Kč | Similar |
| B330LA-E3/61T | Vishay General Semiconductor - Diodes Division | 692 | B330LA-E3/61TGICT-ND | 15,96000 Kč | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152 468 | 1514-CMSH3-40MATR13PBFREECT-ND | 22,47000 Kč | Similar |
| SX33_R1_00001 | Panjit International Inc. | 1 500 | 3757-SX33_R1_00001CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 500 | 5,68878 Kč | 2 844,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,83500 Kč | 7 252,50 Kč |
| 3 000 | 4,40461 Kč | 13 213,83 Kč |
| 4 500 | 4,18528 Kč | 18 833,76 Kč |
| 7 500 | 3,93872 Kč | 29 540,40 Kč |
| 10 500 | 3,79274 Kč | 39 823,77 Kč |
| 15 000 | 3,65081 Kč | 54 762,15 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











