
RB050LAM-40TFTR | |
|---|---|
DigiKey Part Number | RB050LAM-40TFTR-ND - Tape & Reel (TR) RB050LAM-40TFCT-ND - Cut Tape (CT) RB050LAM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB050LAM-40TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| 500 | 6,67358 Kč | 3 336,79 Kč |
| 1 000 | 6,02685 Kč | 6 026,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20512 Kč | 15 615,36 Kč |
| 6 000 | 4,79129 Kč | 28 747,74 Kč |
| 9 000 | 4,58043 Kč | 41 223,87 Kč |
| 15 000 | 4,34355 Kč | 65 153,25 Kč |
| 21 000 | 4,20329 Kč | 88 269,09 Kč |
| 30 000 | 4,06699 Kč | 122 009,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

