
RB048RSM10STL1 | |
|---|---|
DigiKey Part Number | 846-RB048RSM10STL1TR-ND - Tape & Reel (TR) 846-RB048RSM10STL1CT-ND - Cut Tape (CT) 846-RB048RSM10STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB048RSM10STL1 |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 15,95430 Kč | 1 595,43 Kč |
| 500 | 12,60594 Kč | 6 302,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,64352 Kč | 42 574,08 Kč |
| 8 000 | 10,21343 Kč | 81 707,44 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



