
RB048RSM10STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB048RSM10STFTL1TR-ND - Tape & Reel (TR) 846-RB048RSM10STFTL1CT-ND - Cut Tape (CT) 846-RB048RSM10STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB048RSM10STFTL1 |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 25,05000 Kč | 250,50 Kč |
| 100 | 18,48400 Kč | 1 848,40 Kč |
| 500 | 14,69122 Kč | 7 345,61 Kč |
| 1 000 | 13,84880 Kč | 13 848,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,81629 Kč | 51 265,16 Kč |
| 8 000 | 12,29846 Kč | 98 387,68 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |





