
RB-D62Q1747TB100 | |
|---|---|
DigiKey Part Number | 846-RB-D62Q1747TB100-ND |
Manufacturer | |
Manufacturer Product Number | RB-D62Q1747TB100 |
Description | ML62Q1747 EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q1747 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | nX-U16/100 | |
Platform | - | |
Utilized IC / Part | ML62Q1747 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,19000 Kč | 1 283,19 Kč |
| 10 | 1 083,56000 Kč | 10 835,60 Kč |
| 25 | 1 026,29000 Kč | 25 657,25 Kč |
| 100 | 960,70260 Kč | 96 070,26 Kč |
| Unit Price without VAT: | 1 283,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 552,65990 Kč |

