
RB-D62Q1367TB32 | |
|---|---|
DigiKey Part Number | RB-D62Q1367TB32-ND |
Manufacturer | |
Manufacturer Product Number | RB-D62Q1367TB32 |
Description | ML62Q1367 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q1367 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor nX-U16/100 |
Mfr | Utilized IC / Part ML62Q1367 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 16-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,84000 Kč | 1 233,84 Kč |
| Unit Price without VAT: | 1 233,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,94640 Kč |


