N-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount DSN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1C030LDT5CL

DigiKey Part Number
846-RA1C030LDT5CLTR-ND - Tape & Reel (TR)
846-RA1C030LDT5CLCT-ND - Cut Tape (CT)
846-RA1C030LDT5CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA1C030LDT5CL
Description
NCH 20V 3.0A, SMM1006, SMM1006:
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount DSN1006-3
Datasheet
 Datasheet
EDA/CAD Models
RA1C030LDT5CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
140mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
+7V, -0.2V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DSN1006-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,16800 Kč81,68 Kč
1005,22640 Kč522,64 Kč
5003,95476 Kč1 977,38 Kč
1 0003,54425 Kč3 544,25 Kč
2 0003,19852 Kč6 397,04 Kč
5 0002,82406 Kč14 120,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,47450 Kč37 117,50 Kč
30 0002,29855 Kč68 956,50 Kč
45 0002,20895 Kč99 402,75 Kč
75 0002,20479 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč