
R8009KNXC7G | |
|---|---|
DigiKey Part Number | 846-R8009KNXC7GTR-ND - Tape & Reel (TR) 846-R8009KNXC7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R8009KNXC7G |
Description | HIGH-SPEED SWITCHING NCH 800V 9A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 9A (Ta) 59W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 70,88900 Kč | 708,89 Kč |
| 100 | 50,56320 Kč | 5 056,32 Kč |
| 500 | 48,09382 Kč | 24 046,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,29251 Kč | 39 292,51 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |

