
R8009KNXC7G | |
|---|---|
DigiKey Part Number  | 846-R8009KNXC7GTR-ND - Tape & Reel (TR) 846-R8009KNXC7GCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | R8009KNXC7G  | 
Description  | HIGH-SPEED SWITCHING NCH 800V 9A  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 800 V 9A (Ta) 59W (Tc) Through Hole TO-220FM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 800 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 600mOhm @ 4.5A, 10V  | |
Vgs(th) (Max) @ Id  | 4.5V @ 5mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 27 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 900 pF @ 100 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 59W (Tc)  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | TO-220FM  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč | 
| 10 | 69,61700 Kč | 696,17 Kč | 
| 100 | 50,10080 Kč | 5 010,08 Kč | 
| 500 | 47,65406 Kč | 23 827,03 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 38,93323 Kč | 38 933,23 Kč | 
| Unit Price without VAT: | 89,67000 Kč | 
|---|---|
| Unit Price with VAT: | 108,50070 Kč | 

