
R8006KNXC7G | |
|---|---|
DigiKey Part Number | 846-R8006KNXC7GTR-ND - Tape & Reel (TR) 846-R8006KNXC7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R8006KNXC7G |
Description | HIGH-SPEED SWITCHING NCH 800V 6A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Ta) 52W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,27000 Kč | 79,27 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 100 | 41,76600 Kč | 4 176,60 Kč |
| 500 | 38,19982 Kč | 19 099,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,96571 Kč | 31 965,71 Kč |
| 2 000 | 31,20900 Kč | 62 418,00 Kč |
| Unit Price without VAT: | 79,27000 Kč |
|---|---|
| Unit Price with VAT: | 95,91670 Kč |

