
R6049YNXC7G | |
|---|---|
DigiKey Part Number | 846-R6049YNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6049YNXC7G |
Description | NCH 600V 22A, TO-220FM, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 90W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 11A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,35000 Kč | 151,35 Kč |
| 50 | 81,37080 Kč | 4 068,54 Kč |
| 100 | 74,61380 Kč | 7 461,38 Kč |
| 500 | 62,78668 Kč | 31 393,34 Kč |
| 1 000 | 62,67638 Kč | 62 676,38 Kč |
| Unit Price without VAT: | 151,35000 Kč |
|---|---|
| Unit Price with VAT: | 183,13350 Kč |

