
R6038YNXC7G | |
|---|---|
DigiKey Part Number | 846-R6038YNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6038YNXC7G |
Description | 600V 18A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tj) 81W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 96mOhm @ 9A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,14000 Kč | 131,14 Kč |
| 10 | 88,01000 Kč | 880,10 Kč |
| 100 | 63,57730 Kč | 6 357,73 Kč |
| 500 | 53,15924 Kč | 26 579,62 Kč |
| 1 000 | 51,75669 Kč | 51 756,69 Kč |
| Unit Price without VAT: | 131,14000 Kč |
|---|---|
| Unit Price with VAT: | 158,67940 Kč |

