



R6025JNZ4C13 | |
|---|---|
DigiKey Part Number | R6025JNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6025JNZ4C13 |
Description | MOSFET N-CH 600V 25A TO247G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 306W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 12.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 4.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 30 | 130,03367 Kč | 3 901,01 Kč |
| 120 | 110,25175 Kč | 13 230,21 Kč |
| 510 | 95,76241 Kč | 48 838,83 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |

