N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6022YNX3C16

DigiKey Part Number
846-R6022YNX3C16-ND
Manufacturer
Manufacturer Product Number
R6022YNX3C16
Description
NCH 600V 22A, TO-220AB, POWER MO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 1.8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 100 V
FET Type
Power Dissipation (Max)
205W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 6.5A, 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1061,12500 Kč611,25 Kč
10043,06060 Kč4 306,06 Kč
50035,34510 Kč17 672,55 Kč
1 00032,86712 Kč32 867,12 Kč
2 00030,78475 Kč61 569,50 Kč
5 00029,76467 Kč148 823,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč