
R6020YNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6020YNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6020YNZ4C13 |
Description | NCH 600V 20A, TO-247, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 182W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 1.65mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 182W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 30 | 49,20100 Kč | 1 476,03 Kč |
| 120 | 40,39667 Kč | 4 847,60 Kč |
| 510 | 33,93508 Kč | 17 306,89 Kč |
| 1 020 | 31,57644 Kč | 32 207,97 Kč |
| 2 010 | 30,78557 Kč | 61 879,00 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |

