



R6020YNXC7G | |
|---|---|
DigiKey Part Number | 846-R6020YNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6020YNXC7G |
Description | 600V 12A TO-220FM, FAST SWITCHIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 62W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 1.65mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 100 V |
FET Type | Power Dissipation (Max) 62W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 50 | 46,04860 Kč | 2 302,43 Kč |
| 100 | 41,80490 Kč | 4 180,49 Kč |
| 500 | 34,36868 Kč | 17 184,34 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

