
R6020YNX3C16 | |
|---|---|
DigiKey Part Number | 846-R6020YNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6020YNX3C16 |
Description | NCH 600V 20A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 182W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 1.65mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 100 V |
FET Type | Power Dissipation (Max) 182W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 6A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

