N-Channel 600 V 20A (Tc) 304W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Tc) 304W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6020PNJFRATL

DigiKey Part Number
R6020PNJFRATLTR-ND - Tape & Reel (TR)
R6020PNJFRATLCT-ND - Cut Tape (CT)
R6020PNJFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6020PNJFRATL
Description
MOSFET N-CH 600V 20A LPTS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 304W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6020PNJFRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
304W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10116,87500 Kč1 168,75 Kč
10085,52700 Kč8 552,70 Kč
50083,30494 Kč41 652,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,05977 Kč68 059,77 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč