



R6018JNJGTL | |
|---|---|
DigiKey Part Number | R6018JNJGTLTR-ND - Tape & Reel (TR) R6018JNJGTLCT-ND - Cut Tape (CT) R6018JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6018JNJGTL |
Description | MOSFET N-CH 600V 18A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 220W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 286mOhm @ 9A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 220W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 100 | 55,11560 Kč | 5 511,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,18492 Kč | 40 184,92 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |

