



R6012JNJGTL | |
|---|---|
DigiKey Part Number | R6012JNJGTLTR-ND - Tape & Reel (TR) R6012JNJGTLCT-ND - Cut Tape (CT) R6012JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6012JNJGTL |
Description | MOSFET N-CH 600V 12A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 160W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 6A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 100 | 46,39300 Kč | 4 639,30 Kč |
| 500 | 39,90166 Kč | 19 950,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,56515 Kč | 35 565,15 Kč |
| 2 000 | 33,35333 Kč | 66 706,66 Kč |
| 3 000 | 32,59940 Kč | 97 798,20 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

