


R6010YND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6010YND3TL1TR-ND - Tape & Reel (TR) 846-R6010YND3TL1CT-ND - Cut Tape (CT) 846-R6010YND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6010YND3TL1 |
Description | 600V 10A TO-252, HIGH-SPEED SWIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 92W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 4.2A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 100 | 25,47480 Kč | 2 547,48 Kč |
| 500 | 20,72166 Kč | 10 360,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,20349 Kč | 43 008,72 Kč |
| 5 000 | 16,92964 Kč | 84 648,20 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |




