



R6009JNXC7G | |
|---|---|
DigiKey Part Number | R6009JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6009JNXC7G |
Description | MOSFET N-CH 600V 9A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 53W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 1.38mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 50 | 47,43440 Kč | 2 371,72 Kč |
| 100 | 43,03120 Kč | 4 303,12 Kč |
| 500 | 35,32116 Kč | 17 660,58 Kč |
| 1 000 | 32,84465 Kč | 32 844,65 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

