



R6009JND3TL1 | |
|---|---|
DigiKey Part Number | R6009JND3TL1TR-ND - Tape & Reel (TR) R6009JND3TL1CT-ND - Cut Tape (CT) R6009JND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009JND3TL1 |
Description | MOSFET N-CH 600V 9A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 1.38mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 45,14600 Kč | 451,46 Kč |
| 100 | 31,36890 Kč | 3 136,89 Kč |
| 500 | 25,48570 Kč | 12 742,85 Kč |
| 1 000 | 23,59524 Kč | 23 595,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,91670 Kč | 54 791,75 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


