


R6009END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6009END3TL1TR-ND - Tape & Reel (TR) 846-R6009END3TL1CT-ND - Cut Tape (CT) 846-R6009END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009END3TL1 |
Description | MOSFET N-CH 600V 9A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 94W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 535mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 Kč | 52,28 Kč |
| 10 | 39,72300 Kč | 397,23 Kč |
| 100 | 28,68290 Kč | 2 868,29 Kč |
| 500 | 25,78254 Kč | 12 891,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,06430 Kč | 52 660,75 Kč |
| Unit Price without VAT: | 52,28000 Kč |
|---|---|
| Unit Price with VAT: | 63,25880 Kč |



