
R6007KNJTL | |
|---|---|
DigiKey Part Number | R6007KNJTLTR-ND - Tape & Reel (TR) R6007KNJTLCT-ND - Cut Tape (CT) R6007KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6007KNJTL |
Description | MOSFET N-CH 600V 7A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6007KNJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,62670 Kč | 18 626,70 Kč |
| 2 000 | 17,30424 Kč | 34 608,48 Kč |
| 3 000 | 16,63063 Kč | 49 891,89 Kč |
| 5 000 | 16,61467 Kč | 83 073,35 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

