
R4P020N06HZGT100 | |
|---|---|
DigiKey Part Number | 846-R4P020N06HZGT100TR-ND - Tape & Reel (TR) 846-R4P020N06HZGT100CT-ND - Cut Tape (CT) 846-R4P020N06HZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R4P020N06HZGT100 |
Description | NCH 60V 2A, TO-243, POWER MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 500 | 7,69492 Kč | 3 847,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96777 Kč | 6 967,77 Kč |
| 2 000 | 6,35578 Kč | 12 711,56 Kč |
| 3 000 | 6,04392 Kč | 18 131,76 Kč |
| 5 000 | 5,69340 Kč | 28 467,00 Kč |
| 7 000 | 5,48585 Kč | 38 400,95 Kč |
| 10 000 | 5,28408 Kč | 52 840,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


