846~TSMT8~~8 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
846~TSMT8~~8 Top
846~TSMT8~~8

QS8J5TR

DigiKey Part Number
846-QS8J5TR-ND - Tape & Reel (TR)
846-QS8J5CT-ND - Cut Tape (CT)
846-QS8J5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8J5TR
Description
MOSFET 2P-CH 30V 5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A 600mW Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
39mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 10V
Power - Max
600mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1028,86000 Kč288,60 Kč
10019,56810 Kč1 956,81 Kč
50015,58794 Kč7 793,97 Kč
1 00014,87940 Kč14 879,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,68438 Kč38 053,14 Kč
6 00012,15638 Kč72 938,28 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč