Mosfet Array 30V 4A 550mW Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 4A 550mW Surface Mount TSMT8
846~TSMT8~~8

QS8J4TR

DigiKey Part Number
QS8J4TR-ND - Tape & Reel (TR)
QS8J4CT-ND - Cut Tape (CT)
QS8J4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8J4TR
Description
MOSFET 2P-CH 30V 4A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4A 550mW Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QS8J4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
56mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
800pF @ 10V
Power - Max
550mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,79600 Kč217,96 Kč
10014,57260 Kč1 457,26 Kč
50011,47120 Kč5 735,60 Kč
1 00010,47338 Kč10 473,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,20615 Kč27 618,45 Kč
6 0008,56848 Kč51 410,88 Kč
9 0008,37295 Kč75 356,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč