Mosfet Array 12V 4A 550mW Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 4A 550mW Surface Mount TSMT8
846~TSMT8~~8

QS8J2TR

DigiKey Part Number
846-QS8J2TR-ND - Tape & Reel (TR)
846-QS8J2CT-ND - Cut Tape (CT)
846-QS8J2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8J2TR
Description
MOSFET 2P-CH 12V 4A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 4A 550mW Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1940pF @ 6V
Part Status
Active
Power - Max
550mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.5V Drive
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
12V
Supplier Device Package
TSMT8
Current - Continuous Drain (Id) @ 25°C
4A
Base Product Number
Rds On (Max) @ Id, Vgs
36mOhm @ 4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 461
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1020,79300 Kč207,93 Kč
10013,82930 Kč1 382,93 Kč
50010,83568 Kč5 417,84 Kč
1 0009,87216 Kč9 872,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,86442 Kč26 593,26 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč