Mosfet Array 45V 1A 1.25W Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS6K21TR

DigiKey Part Number
QS6K21TRTR-ND - Tape & Reel (TR)
QS6K21TRCT-ND - Cut Tape (CT)
QS6K21TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS6K21TR
Description
MOSFET 2N-CH 45V 1A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 45V 1A 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QS6K21TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
45V
Current - Continuous Drain (Id) @ 25°C
1A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,85900 Kč138,59 Kč
1009,04170 Kč904,17 Kč
5006,96504 Kč3 482,52 Kč
1 0006,29583 Kč6 295,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,44548 Kč16 336,44 Kč
6 0005,01730 Kč30 103,80 Kč
9 0004,79916 Kč43 192,44 Kč
15 0004,55409 Kč68 311,35 Kč
21 0004,40897 Kč92 588,37 Kč
30 0004,26797 Kč128 039,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč