
QS5Y2FSTR | |
|---|---|
DigiKey Part Number | 846-QS5Y2FSTR-ND - Tape & Reel (TR) 846-QS5Y2FSCT-ND - Cut Tape (CT) 846-QS5Y2FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5Y2FSTR |
Description | TRANS NPN/PNP 50V 3A TSMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 3A 320MHz, 300MHz 500mW Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5Y2FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A / 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 3V | |
Power - Max | 500mW | |
Frequency - Transition | 320MHz, 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 500 | 6,33804 Kč | 3 169,02 Kč |
| 1 000 | 5,72049 Kč | 5 720,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93593 Kč | 14 807,79 Kč |
| 6 000 | 4,54078 Kč | 27 244,68 Kč |
| 9 000 | 4,33945 Kč | 39 055,05 Kč |
| 15 000 | 4,11324 Kč | 61 698,60 Kč |
| 21 000 | 3,97931 Kč | 83 565,51 Kč |
| 30 000 | 3,84916 Kč | 115 474,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


