P-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5U33TR

DigiKey Part Number
QS5U33TRTR-ND - Tape & Reel (TR)
QS5U33TRCT-ND - Cut Tape (CT)
QS5U33TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5U33TR
Description
MOSFET P-CH 30V 2A TSMT5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 10 V
Part Status
Active
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT5
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
135mOhm @ 2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1015,60000 Kč156,00 Kč
10010,22340 Kč1 022,34 Kč
5007,91508 Kč3 957,54 Kč
1 0007,17158 Kč7 171,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,22690 Kč18 680,70 Kč
6 0005,75129 Kč34 507,74 Kč
9 0005,50903 Kč49 581,27 Kč
15 0005,23686 Kč78 552,90 Kč
21 0005,07570 Kč106 589,70 Kč
30 0004,91912 Kč147 573,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč