


QH8MA3TCR | |
|---|---|
DigiKey Part Number | QH8MA3TCRTR-ND - Tape & Reel (TR) QH8MA3TCRCT-ND - Cut Tape (CT) QH8MA3TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MA3TCR |
Description | MOSFET N/P-CH 30V 7A/5.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 5.5A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8MA3TCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300pF @ 15V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 7A, 5.5A | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 29mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJL9602_R2_00001 | Panjit International Inc. | 1 425 | 3757-PJL9602_R2_00001CT-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 8,34292 Kč | 4 171,46 Kč |
| 1 000 | 7,56537 Kč | 7 565,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,57755 Kč | 19 732,65 Kč |
| 6 000 | 6,08022 Kč | 36 481,32 Kč |
| 9 000 | 5,82685 Kč | 52 441,65 Kč |
| 15 000 | 5,54225 Kč | 83 133,75 Kč |
| 21 000 | 5,37375 Kč | 112 848,75 Kč |
| 30 000 | 5,21002 Kč | 156 300,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


