Mosfet Array 40V 8A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 8A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

QH8KB6TCR

DigiKey Part Number
846-QH8KB6TCRTR-ND - Tape & Reel (TR)
846-QH8KB6TCRCT-ND - Cut Tape (CT)
846-QH8KB6TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8KB6TCR
Description
MOSFET 2N-CH 40V 8A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
10.6nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
530pF @ 20V
Part Status
Active
Power - Max
1.1W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-SMD, Flat Leads
Current - Continuous Drain (Id) @ 25°C
8A (Ta)
Supplier Device Package
TSMT8
Rds On (Max) @ Id, Vgs
17.7mOhm @ 8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1023,17000 Kč231,70 Kč
10015,48730 Kč1 548,73 Kč
50012,19088 Kč6 095,44 Kč
1 00011,13037 Kč11 130,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,78373 Kč29 351,19 Kč
6 0009,10603 Kč54 636,18 Kč
9 0008,76089 Kč78 848,01 Kč
15 0008,37322 Kč125 598,30 Kč
21 0008,31613 Kč174 638,73 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč