


QH8KA2TCR | |
---|---|
DigiKey Part Number | 846-QH8KA2TCRTR-ND - Tape & Reel (TR) 846-QH8KA2TCRCT-ND - Cut Tape (CT) 846-QH8KA2TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KA2TCR |
Description | MOSFET 2N-CH 30V 4.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8KA2TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 365pF @ 10V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 14,89300 Kč | 148,93 Kč |
100 | 9,77760 Kč | 977,76 Kč |
500 | 7,57754 Kč | 3 788,77 Kč |
1 000 | 6,86890 Kč | 6 868,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,96849 Kč | 17 905,47 Kč |
6 000 | 5,51513 Kč | 33 090,78 Kč |
9 000 | 5,28422 Kč | 47 557,98 Kč |
15 000 | 5,02524 Kč | 75 378,60 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |