


QH8KA1TCR | |
|---|---|
DigiKey Part Number | QH8KA1TCRTR-ND - Tape & Reel (TR) QH8KA1TCRCT-ND - Cut Tape (CT) QH8KA1TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KA1TCR |
Description | MOSFET 2N-CH 30V 4.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 2.4W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8KA1TCR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3nC @ 10V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 125pf @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.4W |
Part Status Active | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 4.5A | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 73mOhm @ 4.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 500 | 7,03516 Kč | 3 517,58 Kč |
| 1 000 | 6,36029 Kč | 6 360,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50295 Kč | 16 508,85 Kč |
| 6 000 | 5,07112 Kč | 30 426,72 Kč |
| 9 000 | 4,85117 Kč | 43 660,53 Kč |
| 15 000 | 4,60404 Kč | 69 060,60 Kč |
| 21 000 | 4,45773 Kč | 93 612,33 Kč |
| 30 000 | 4,31554 Kč | 129 466,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

